Similar
Similar

C3045CT-G | |
|---|---|
DigiKey Part Number | C3045CT-G-ND |
Manufacturer | |
Manufacturer Product Number | C3045CT-G |
Description | DIODE ARR SCHOTT 45V 30A TO220AB |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 45 V 30A Through Hole TO-220-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Comchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) (per Diode) | 30A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 45 V | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220AB | |
Base Product Number |


