
BZX84C10CC-HF | |
|---|---|
DigiKey Part Number | 641-BZX84C10CC-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX84C10CC-HF |
Description | DIODE ZENER 10V 350MW SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 10 V 350 mW ±6% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 200 nA @ 7 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 A |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±6% | Supplier Device Package SOT-23-3 |
Power - Max 350 mW | Base Product Number |
Impedance (Max) (Zzt) 20 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04109 € | 123,27 € |
| 6.000 | 0,03681 € | 220,86 € |
| 9.000 | 0,03462 € | 311,58 € |
| 15.000 | 0,03216 € | 482,40 € |
| 21.000 | 0,03071 € | 644,91 € |
| 30.000 | 0,02929 € | 878,70 € |
| Unit Price without VAT: | 0,04109 € |
|---|---|
| Unit Price with VAT: | 0,04890 € |


