
BSS138-HF | |
|---|---|
DigiKey Part Number | 641-BSS138-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BSS138-HF |
Description | MOSFET N-CH 50V 0.22A SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 50 V 200mA (Ta) 300mW (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1.6V @ 250µA |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 50 pF @ 10 V |
Part Status Active | Power Dissipation (Max) 300mW (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 50 V | Supplier Device Package SOT-23-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 3.5Ohm @ 220A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04786 € | 143,58 € |
| 6.000 | 0,04299 € | 257,94 € |
| 9.000 | 0,04050 € | 364,50 € |
| 15.000 | 0,03770 € | 565,50 € |
| 21.000 | 0,03604 € | 756,84 € |
| 30.000 | 0,03443 € | 1.032,90 € |
| Unit Price without VAT: | 0,04786 € |
|---|---|
| Unit Price with VAT: | 0,05695 € |

