BSS123T-HF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Diotec Semiconductor
In Stock: 7.147
Unit Price: 0,24000 €
Datasheet
N-Channel 100 V 190mA (Ta) 300mW (Ta) Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSS123T-HF

DigiKey Part Number
641-BSS123T-HFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BSS123T-HF
Description
MOSFET N-CH 100V 0.19A SOT23-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 190mA (Ta) 300mW (Ta) Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
2.8 nC @ 10 V
Packaging
Tape & Reel (TR)
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
39 pF @ 25 V
FET Type
Power Dissipation (Max)
300mW (Ta)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
100 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
SOT-23-3
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
5.6Ohm @ 100mA, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMFTN123Diotec Semiconductor7.1474878-MMFTN123CT-ND0,24000 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,06728 €201,84 €
6.0000,06078 €364,68 €
9.0000,05746 €517,14 €
15.0000,05374 €806,10 €
21.0000,05235 €1.099,35 €
Manufacturers Standard Package
Unit Price without VAT:0,06728 €
Unit Price with VAT:0,08006 €