BR3510W-G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Comchip Technology
In Stock: 2.966
Unit Price: 5,86000 €
Datasheet
Image for BR3510W-G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BR3510W-G

DigiKey Part Number
641-1970-ND
Manufacturer
Manufacturer Product Number
BR3510W-G
Description
BRIDGE RECT 1PHASE 1KV 35A BR-W
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 1 kV Through Hole BR-W
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Comchip Technology
Series
-
Packaging
Tray
Part Status
Obsolete
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
1 kV
Current - Average Rectified (Io)
35 A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 12.5 A
Current - Reverse Leakage @ Vr
10 µA @ 1000 V
Operating Temperature
-55°C ~ 125°C (TJ)
Mounting Type
Through Hole
Package / Case
4-Square, BR-W
Supplier Device Package
BR-W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes