
BR35005-G | |
|---|---|
DigiKey Part Number | BR35005-G-ND |
Manufacturer | |
Manufacturer Product Number | BR35005-G |
Description | BRIDGE RECT 1PHASE 50V 35A BR |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 50 V QC Terminal BR |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 12.5 A |
Manufacturer Comchip Technology | Current - Reverse Leakage @ Vr 10 µA @ 50 V |
Packaging Tray | Operating Temperature -55°C ~ 125°C (TJ) |
Part Status Obsolete | Mounting Type QC Terminal |
Diode Type Single Phase | Package / Case 4-Square, BR |
Technology Standard | Supplier Device Package BR |
Voltage - Peak Reverse (Max) 50 V | Base Product Number |
Current - Average Rectified (Io) 35 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BR50005-G | Comchip Technology | 0 | BR50005-G-ND | 2,46420 € | Direct |


