BR2510W-G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Comchip Technology
In Stock: 2.626
Unit Price: 6,13000 €
Datasheet
Image for BR2510W-G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BR2510W-G

DigiKey Part Number
BR2510W-G-ND
Manufacturer
Manufacturer Product Number
BR2510W-G
Description
BRIDGE RECT 1PHASE 1KV 25A BR-W
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 1 kV Through Hole BR-W
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 25 A
Manufacturer
Comchip Technology
Current - Reverse Leakage @ Vr
10 µA @ 1000 V
Packaging
Tray
Operating Temperature
-55°C ~ 125°C (TJ)
Part Status
Obsolete
Mounting Type
Through Hole
Diode Type
Single Phase
Package / Case
4-Square, BR-W
Technology
Standard
Supplier Device Package
BR-W
Voltage - Peak Reverse (Max)
1 kV
Base Product Number
Current - Average Rectified (Io)
25 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GBPC5010W-GComchip Technology2.626641-1389-ND6,13000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes