BR25005W-G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 1.180
Unit Price: 3,56000 €
Datasheet
Image for BR25005W-G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BR25005W-G

DigiKey Part Number
BR25005W-G-ND
Manufacturer
Manufacturer Product Number
BR25005W-G
Description
BRIDGE RECT 1PHASE 50V 25A BR-W
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 50 V Through Hole BR-W
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Comchip Technology
Series
-
Packaging
Tray
Part Status
Obsolete
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
50 V
Current - Average Rectified (Io)
25 A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 25 A
Current - Reverse Leakage @ Vr
10 µA @ 50 V
Operating Temperature
-55°C ~ 125°C (TJ)
Mounting Type
Through Hole
Package / Case
4-Square, BR-W
Supplier Device Package
BR-W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes