
BR1501-G | |
|---|---|
DigiKey Part Number | 641-BR1501-G-ND |
Manufacturer | |
Manufacturer Product Number | BR1501-G |
Description | BRIDGE RECT 1PHASE 100V 15A BR |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 100 V QC Terminal BR |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 7.5 A |
Manufacturer Comchip Technology | Current - Reverse Leakage @ Vr 10 µA @ 100 V |
Packaging Bulk | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Obsolete | Mounting Type QC Terminal |
Diode Type Single Phase | Package / Case 4-Square, BR |
Technology Standard | Supplier Device Package BR |
Voltage - Peak Reverse (Max) 100 V | Base Product Number |
Current - Average Rectified (Io) 15 A |

