BR1004-G is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Comchip Technology
In Stock: 0
Unit Price: 3,22726 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 203
Unit Price: 4,13000 €
Datasheet
Bridge Rectifier Single Phase Standard 400 V QC Terminal BR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BR1004-G

DigiKey Part Number
BR1004-G-ND
Manufacturer
Manufacturer Product Number
BR1004-G
Description
BRIDGE RECT 1PHASE 400V 10A BR
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 400 V QC Terminal BR
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Comchip Technology
Series
-
Packaging
Tray
Part Status
Obsolete
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
400 V
Current - Average Rectified (Io)
10 A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 25 A
Current - Reverse Leakage @ Vr
10 µA @ 400 V
Operating Temperature
-55°C ~ 125°C (TJ)
Mounting Type
QC Terminal
Package / Case
4-Square, BR
Supplier Device Package
BR
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes