
BR1002SG-G | |
|---|---|
DigiKey Part Number | BR1002SG-G-ND |
Manufacturer | |
Manufacturer Product Number | BR1002SG-G |
Description | BRIDGE RECT 1PHASE 200V 10A BR-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 200 V Chassis Mount BR-8 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 5 A |
Manufacturer Comchip Technology | Current - Reverse Leakage @ Vr 10 µA @ 200 V |
Packaging Bulk | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Chassis Mount |
Diode Type Single Phase | Package / Case 4-Square, BR-8 |
Technology Standard | Supplier Device Package BR-8 |
Voltage - Peak Reverse (Max) 200 V | Base Product Number |
Current - Average Rectified (Io) 10 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,79433 € | 1.588,66 € |
| Unit Price without VAT: | 0,79433 € |
|---|---|
| Unit Price with VAT: | 0,94525 € |

