
BR10005SG-G | |
|---|---|
DigiKey Part Number | BR10005SG-G-ND |
Manufacturer | |
Manufacturer Product Number | BR10005SG-G |
Description | BRIDGE RECT 1PHASE 50V 10A BR-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 50 V Chassis Mount BR-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Comchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 50 V | |
Current - Average Rectified (Io) | 10 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 5 A | |
Current - Reverse Leakage @ Vr | 10 µA @ 50 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | 4-Square, BR-8 | |
Supplier Device Package | BR-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,80433 € | 1.608,66 € |
| Unit Price without VAT: | 0,80433 € |
|---|---|
| Unit Price with VAT: | 0,95715 € |

