
BAV70-HF | |
|---|---|
DigiKey Part Number | 641-BAV70-HFTR-ND - Tape & Reel (TR) 641-BAV70-HFCT-ND - Cut Tape (CT) 641-BAV70-HFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV70-HF |
Description | DIODE ARRAY GP 70V 200MA SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 70 V 200mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer Comchip Technology | Reverse Recovery Time (trr) 6 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 2.5 µA @ 70 V |
Part Status Active | Operating Temperature - Junction 150°C (Max) |
Diode Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Technology Standard | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - DC Reverse (Vr) (Max) 70 V | Supplier Device Package SOT-23-3 |
Current - Average Rectified (Io) (per Diode) 200mA (DC) | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 150 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,11500 € | 1,15 € |
| 100 | 0,07080 € | 7,08 € |
| 500 | 0,05168 € | 25,84 € |
| 1.000 | 0,04547 € | 45,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03754 € | 112,62 € |
| 6.000 | 0,03354 € | 201,24 € |
| 9.000 | 0,03149 € | 283,41 € |
| 15.000 | 0,02919 € | 437,85 € |
| 21.000 | 0,02783 € | 584,43 € |
| 30.000 | 0,02650 € | 795,00 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |

