
BAV21WS-HF | |
|---|---|
DigiKey Part Number | 641-BAV21WS-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BAV21WS-HF |
Description | DIODE STANDARD 250V 200MA SOD323 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 250 V 200mA Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 250 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 200 V | |
Capacitance @ Vr, F | 5pF @ 0V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03238 € | 97,14 € |
| 6.000 | 0,02668 € | 160,08 € |
| 9.000 | 0,02383 € | 214,47 € |
| 15.000 | 0,02278 € | 341,70 € |
| 21.000 | 0,02204 € | 462,84 € |
| 30.000 | 0,02096 € | 628,80 € |
| 75.000 | 0,01981 € | 1.485,75 € |
| Unit Price without VAT: | 0,03238 € |
|---|---|
| Unit Price with VAT: | 0,03853 € |


