
BAV21W-HF | |
|---|---|
DigiKey Part Number | 641-BAV21W-HFTR-ND - Tape & Reel (TR) 641-BAV21W-HFCT-ND - Cut Tape (CT) 641-BAV21W-HFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV21W-HF |
Description | DIODE STANDARD 200V 200MA SOD123 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 200mA Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 50 ns |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 200 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 5pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package SOD-123 |
Current - Average Rectified (Io) 200mA | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 200 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,12300 € | 1,23 € |
| 100 | 0,07660 € | 7,66 € |
| 500 | 0,05600 € | 28,00 € |
| 1.000 | 0,04931 € | 49,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04079 € | 122,37 € |
| 6.000 | 0,03648 € | 218,88 € |
| 9.000 | 0,03428 € | 308,52 € |
| 15.000 | 0,03181 € | 477,15 € |
| 21.000 | 0,03035 € | 637,35 € |
| 30.000 | 0,02892 € | 867,60 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |

