
BAV19WS-HF | |
|---|---|
DigiKey Part Number | 641-BAV19WS-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BAV19WS-HF |
Description | DIODE STANDARD 120V 200MA SOD323 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 120 V 200mA Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Mfr | Reverse Recovery Time (trr) 50 ns |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 100 nA @ 100 V |
Part Status Active | Capacitance @ Vr, F 5pF @ 0V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 120 V | Package / Case |
Current - Average Rectified (Io) 200mA | Supplier Device Package SOD-323 |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 200 mA | Operating Temperature - Junction 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02959 € | 88,77 € |
| 6.000 | 0,02636 € | 158,16 € |
| 9.000 | 0,02471 € | 222,39 € |
| 15.000 | 0,02286 € | 342,90 € |
| 21.000 | 0,02176 € | 456,96 € |
| 30.000 | 0,02069 € | 620,70 € |
| Unit Price without VAT: | 0,02959 € |
|---|---|
| Unit Price with VAT: | 0,03521 € |

