


BAT54M-HF | |
|---|---|
DigiKey Part Number | 641-BAT54M-HFTR-ND - Tape & Reel (TR) 641-BAT54M-HFCT-ND - Cut Tape (CT) 641-BAT54M-HFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT54M-HF |
Description | DIODE SCHOTTKY 30V 200MA SOT723 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount SOT-723 |
Datasheet | Datasheet |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Mfr | Reverse Recovery Time (trr) 5 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 2 µA @ 25 V |
Part Status Active | Capacitance @ Vr, F 10pF @ 1V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 30 V | Package / Case |
Current - Average Rectified (Io) 200mA | Supplier Device Package SOT-723 |
Voltage - Forward (Vf) (Max) @ If 1 V @ 100 mA | Operating Temperature - Junction 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,11800 € | 1,18 € |
| 100 | 0,07300 € | 7,30 € |
| 500 | 0,05334 € | 26,67 € |
| 1.000 | 0,04696 € | 46,96 € |
| 2.000 | 0,04156 € | 83,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,03317 € | 265,36 € |
| 16.000 | 0,02993 € | 478,88 € |
| 24.000 | 0,02828 € | 678,72 € |
| 40.000 | 0,02643 € | 1.057,20 € |
| 56.000 | 0,02533 € | 1.418,48 € |
| 80.000 | 0,02427 € | 1.941,60 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

