
BAT54C-HF | |
|---|---|
DigiKey Part Number | 641-BAT54C-HFTR-ND - Tape & Reel (TR) 641-BAT54C-HFCT-ND - Cut Tape (CT) 641-BAT54C-HFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT54C-HF |
Description | DIODE ARR SCHOTT 30V 200MA SOT23 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 30 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Comchip Technology | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) (per Diode) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 25 V | |
Operating Temperature - Junction | 125°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,10100 € | 1,01 € |
| 100 | 0,06250 € | 6,25 € |
| 500 | 0,04552 € | 22,76 € |
| 1.000 | 0,04003 € | 40,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,01999 € | 59,97 € |
| 6.000 | 0,01979 € | 118,74 € |
| 9.000 | 0,01903 € | 171,27 € |
| 15.000 | 0,01769 € | 265,35 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |

