
BAS70-G | |
|---|---|
DigiKey Part Number | 641-1318-2-ND - Tape & Reel (TR) 641-1318-1-ND - Cut Tape (CT) 641-1318-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS70-G |
Description | DIODE SCHOTTKY 70V 70MA SOT233 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 70 V 70mA Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 2 ns |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 50 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 5pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 70 V | Supplier Device Package SOT-23-3 |
Current - Average Rectified (Io) 70mA | Operating Temperature - Junction 125°C (Max) |
Voltage - Forward (Vf) (Max) @ If 1 V @ 15 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,14000 € | 1,40 € |
| 100 | 0,08740 € | 8,74 € |
| 500 | 0,06410 € | 32,05 € |
| 1.000 | 0,05657 € | 56,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04696 € | 140,88 € |
| 6.000 | 0,04211 € | 252,66 € |
| 9.000 | 0,03963 € | 356,67 € |
| 15.000 | 0,03685 € | 552,75 € |
| 21.000 | 0,03520 € | 739,20 € |
| 30.000 | 0,03359 € | 1.007,70 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |


