Diode 40 V 200mA Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAS40-HF

DigiKey Part Number
641-BAS40-HFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BAS40-HF
Description
DIODE SCHOTTKY 40V 200MA SOT233
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 40 V 200mA Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 40 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
5 ns
Current - Reverse Leakage @ Vr
200 nA @ 30 V
Capacitance @ Vr, F
5pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOT-23-3
Operating Temperature - Junction
125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,03948 €118,44 €
6.0000,03534 €212,04 €
9.0000,03322 €298,98 €
15.0000,03084 €462,60 €
21.0000,02943 €618,03 €
30.0000,02806 €841,80 €
75.0000,02505 €1.878,75 €
150.0000,02319 €3.478,50 €
300.0000,02163 €6.489,00 €
Manufacturers Standard Package
Unit Price without VAT:0,03948 €
Unit Price with VAT:0,04698 €