
BAS21S-HF | |
|---|---|
DigiKey Part Number | 641-BAS21S-HFTR-ND - Tape & Reel (TR) 641-BAS21S-HFCT-ND - Cut Tape (CT) 641-BAS21S-HFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS21S-HF |
Description | DIODE ARR GP 250V 400MA SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 250 V 400mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Comchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 250 V | |
Current - Average Rectified (Io) (per Diode) | 400mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 200 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 200 V | |
Operating Temperature - Junction | 150°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,13400 € | 1,34 € |
| 100 | 0,07130 € | 7,13 € |
| 500 | 0,05208 € | 26,04 € |
| 1.000 | 0,04586 € | 45,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04345 € | 130,35 € |
| 6.000 | 0,03434 € | 206,04 € |
| 9.000 | 0,03189 € | 287,01 € |
| 15.000 | 0,02978 € | 446,70 € |
| 21.000 | 0,02874 € | 603,54 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |




