Diode 250 V 400mA Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAS21-HF

DigiKey Part Number
641-BAS21-HFTR-ND - Tape & Reel (TR)
641-BAS21-HFCT-ND - Cut Tape (CT)
641-BAS21-HFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAS21-HF
Description
DIODE STANDARD 250V 400MA SOT233
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 250 V 400mA Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
50 ns
Mfr
Current - Reverse Leakage @ Vr
100 nA @ 200 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
5pF @ 0V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
250 V
Supplier Device Package
SOT-23-3
Current - Average Rectified (Io)
400mA
Operating Temperature - Junction
150°C
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 200 mA
Base Product Number
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 38.434
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,19000 €0,19 €
100,11500 €1,15 €
1000,07080 €7,08 €
5000,05168 €25,84 €
1.0000,04547 €45,47 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,03754 €112,62 €
6.0000,03354 €201,24 €
9.0000,03149 €283,41 €
15.0000,02919 €437,85 €
21.0000,02783 €584,43 €
30.0000,02650 €795,00 €
Manufacturers Standard Package
Unit Price without VAT:0,19000 €
Unit Price with VAT:0,22610 €