B8S-G is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Comchip Technology
In Stock: 0
Unit Price: 0,10142 €
Datasheet
Bridge Rectifier Single Phase Standard 800 V Surface Mount MBS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B8S-G

DigiKey Part Number
B8S-G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
B8S-G
Description
BRIDGE RECT 1P 800V 800MA MBS
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 800 V Surface Mount MBS
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 800 mA
Manufacturer
Comchip Technology
Current - Reverse Leakage @ Vr
5 µA @ 800 V
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Obsolete
Mounting Type
Surface Mount
Diode Type
Single Phase
Package / Case
TO-269AA, 4-BESOP
Technology
Standard
Supplier Device Package
MBS
Voltage - Peak Reverse (Max)
800 V
Base Product Number
Current - Average Rectified (Io)
800 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B8S-HFComchip Technology0B8S-HF-ND0,10142 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes