Bridge Rectifier Single Phase Standard 400 V Surface Mount MBS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B4S-G

DigiKey Part Number
641-1334-2-ND - Tape & Reel (TR)
641-1334-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
B4S-G
Description
BRIDGE RECT 1P 400V 800MA MBS
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 400 V Surface Mount MBS
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 800 mA
Manufacturer
Comchip Technology
Current - Reverse Leakage @ Vr
5 µA @ 400 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Obsolete
Mounting Type
Surface Mount
Diode Type
Single Phase
Package / Case
TO-269AA, 4-BESOP
Technology
Standard
Supplier Device Package
MBS
Voltage - Peak Reverse (Max)
400 V
Base Product Number
Current - Average Rectified (Io)
800 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B4S-HFComchip Technology0B4S-HF-ND0,10142 €MFR Recommended
In-Stock: 3.155
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,49000 €0,49 €
100,30200 €3,02 €
1000,19210 €19,21 €
5000,14448 €72,24 €
1.0000,12910 €129,10 €
Unit Price without VAT:0,49000 €
Unit Price with VAT:0,58310 €