
B0540WS-HF | |
|---|---|
DigiKey Part Number | 641-B0540WS-HFTR-ND - Tape & Reel (TR) 641-B0540WS-HFCT-ND - Cut Tape (CT) 641-B0540WS-HFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B0540WS-HF |
Description | DIODE SCHOTTKY 40V 500MA SOD323 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 500mA Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 4 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 20 µA @ 40 V |
Part Status Active | Capacitance @ Vr, F 170pF @ 0V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 40 V | Package / Case |
Current - Average Rectified (Io) 500mA | Supplier Device Package SOD-323 |
Voltage - Forward (Vf) (Max) @ If 510 mV @ 500 mA | Operating Temperature - Junction -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,22400 € | 2,24 € |
| 100 | 0,14080 € | 14,08 € |
| 500 | 0,10486 € | 52,43 € |
| 1.000 | 0,09322 € | 93,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07839 € | 235,17 € |
| 6.000 | 0,07092 € | 425,52 € |
| 9.000 | 0,06710 € | 603,90 € |
| 15.000 | 0,06281 € | 942,15 € |
| 21.000 | 0,06027 € | 1.265,67 € |
| 30.000 | 0,05781 € | 1.734,30 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |


