
AUSMBJ85A-HF | |
|---|---|
DigiKey Part Number | 641-AUSMBJ85A-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AUSMBJ85A-HF |
Description | TVS DIODE 85VWM 137VC DO214AA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 137V Clamp 4.4A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Category | Current - Peak Pulse (10/1000µs) 4.4A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 85V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 94.4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 137V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,14755 € | 442,65 € |
| 6.000 | 0,13515 € | 810,90 € |
| 9.000 | 0,12884 € | 1.159,56 € |
| 15.000 | 0,12174 € | 1.826,10 € |
| 21.000 | 0,11754 € | 2.468,34 € |
| 30.000 | 0,11345 € | 3.403,50 € |
| 75.000 | 0,11219 € | 8.414,25 € |
| Unit Price without VAT: | 0,14755 € |
|---|---|
| Unit Price with VAT: | 0,17558 € |

