
AUSMBJ180A-HF | |
|---|---|
DigiKey Part Number | 641-AUSMBJ180A-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AUSMBJ180A-HF |
Description | TVS DIODE 180VWM 291.6V DO214AA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 291.6V Clamp 2.1A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 180V | |
Voltage - Breakdown (Min) | 200V | |
Voltage - Clamping (Max) @ Ipp | 291.6V | |
Current - Peak Pulse (10/1000µs) | 2.1A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,14941 € | 448,23 € |
| 6.000 | 0,13686 € | 821,16 € |
| 9.000 | 0,13046 € | 1.174,14 € |
| 15.000 | 0,12327 € | 1.849,05 € |
| 21.000 | 0,11902 € | 2.499,42 € |
| 30.000 | 0,11488 € | 3.446,40 € |
| 75.000 | 0,11360 € | 8.520,00 € |
| Unit Price without VAT: | 0,14941 € |
|---|---|
| Unit Price with VAT: | 0,17780 € |

