
AUS1J-HF | |
|---|---|
DigiKey Part Number | 641-AUS1J-HFTR-ND - Tape & Reel (TR) 641-AUS1J-HFCT-ND - Cut Tape (CT) 641-AUS1J-HFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AUS1J-HF |
Description | AUTOMOTIVE DIODE ULTRA FAST RECT |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,22300 € | 2,23 € |
| 100 | 0,14090 € | 14,09 € |
| 500 | 0,10510 € | 52,55 € |
| 1.000 | 0,09353 € | 93,53 € |
| 2.000 | 0,08377 € | 167,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,07320 € | 366,00 € |
| 10.000 | 0,06665 € | 666,50 € |
| 15.000 | 0,06332 € | 949,80 € |
| 25.000 | 0,05957 € | 1.489,25 € |
| 35.000 | 0,05735 € | 2.007,25 € |
| 50.000 | 0,05519 € | 2.759,50 € |
| 125.000 | 0,05164 € | 6.455,00 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |

