
ATVJ10B280JB-HF | |
|---|---|
DigiKey Part Number | 641-ATVJ10B280JB-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ATVJ10B280JB-HF |
Description | TVS DIODE 28VWM 45.4VC DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 45.4V Clamp 22.03A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 22.03A |
Mfr | Power - Peak Pulse 1000W (1kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Grade Automotive |
Bidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 28V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 31.1V | Package / Case DO-214AA, SMB |
Voltage - Clamping (Max) @ Ipp 45.4V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,23297 € | 698,91 € |
| Unit Price without VAT: | 0,23297 € |
|---|---|
| Unit Price with VAT: | 0,27723 € |

