Image for ATV75PLAD18A-HF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATV75PLAD18A-HF

DigiKey Part Number
641-ATV75PLAD18A-HF-ND
Manufacturer
Manufacturer Product Number
ATV75PLAD18A-HF
Description
TVS DIODE 18VWM 29.2VC ASM10A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
29.2V Clamp 256.8A Ipp Tvs Diode Surface Mount ASM-10A
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
256.8A
Mfr
Power - Peak Pulse
7500W (7.5kW)
Series
Power Line Protection
No
Packaging
Tube
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
18V
Package / Case
2-SMD
Voltage - Breakdown (Min)
20V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
29.2V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tube
QuantityUnit PriceExt Price
501,70060 €85,03 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,70060 €
Unit Price with VAT:2,02371 €