
ATV75PLAD17CA-HF | |
|---|---|
DigiKey Part Number | 641-ATV75PLAD17CA-HF-ND |
Manufacturer | |
Manufacturer Product Number | ATV75PLAD17CA-HF |
Description | TVS DIODE 17VWM 27.6VC ASM10A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 27.6V Clamp 271.7A Ipp Tvs Diode Surface Mount ASM-10A |
Category | Current - Peak Pulse (10/1000µs) 271.7A |
Mfr | Power - Peak Pulse 7500W (7.5kW) |
Series | Power Line Protection No |
Packaging Tube | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 17V | Package / Case 2-SMD |
Voltage - Breakdown (Min) 18.9V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 27.6V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 1,70060 € | 85,03 € |
| Unit Price without VAT: | 1,70060 € |
|---|---|
| Unit Price with VAT: | 2,02371 € |

