
ATV75PLAD13A-HF | |
|---|---|
DigiKey Part Number | 641-ATV75PLAD13A-HF-ND |
Manufacturer | |
Manufacturer Product Number | ATV75PLAD13A-HF |
Description | TVS DIODE 13VWM 21.5VC ASM10A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 21.5V Clamp 348.8A Ipp Tvs Diode Surface Mount ASM-10A |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 13V | |
Voltage - Breakdown (Min) | 14.4V | |
Voltage - Clamping (Max) @ Ipp | 21.5V | |
Current - Peak Pulse (10/1000µs) | 348.8A | |
Power - Peak Pulse | 7500W (7.5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 1,72200 € | 86,10 € |
| Unit Price without VAT: | 1,72200 € |
|---|---|
| Unit Price with VAT: | 2,04918 € |

