
ATV06B6V5J-HF | |
|---|---|
DigiKey Part Number | ATV06B6V5J-HF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ATV06B6V5J-HF |
Description | TVS DIODE 6.5VWM 11.2V DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 11.2V Clamp 53.57A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | ATV06B6V5J-HF Models |
Category | Power - Peak Pulse 600W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 6.5V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 7.22V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 11.2V | Base Product Number |
Current - Peak Pulse (10/1000µs) 53.57A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,13981 € | 419,43 € |
| 6.000 | 0,12945 € | 776,70 € |
| Unit Price without VAT: | 0,13981 € |
|---|---|
| Unit Price with VAT: | 0,16637 € |

