Direct
Direct
Similar
Similar

ATV06B6V0JB-HF | |
|---|---|
DigiKey Part Number | ATV06B6V0JB-HF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ATV06B6V0JB-HF |
Description | TVS DIODE 6VWM 10.3VC DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10.3V Clamp 58.25A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | ATV06B6V0JB-HF Models |
Category | Power - Peak Pulse 600W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 6V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 6.67V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 10.3V | Base Product Number |
Current - Peak Pulse (10/1000µs) 58.25A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TV06B6V0JB-G | Comchip Technology | 0 | 641-1253-2-ND | 0,15559 € | Direct |
| TV06B6V0JB-HF | Comchip Technology | 0 | TV06B6V0JB-HF-ND | 0,15559 € | Direct |
| SMBJ6.0CA/TR13 | YAGEO | 8.813 | 13-SMBJ6.0CA/TR13CT-ND | 0,34000 € | Similar |
| SMBJ6.0CA/TR7 | YAGEO | 0 | 13-SMBJ6.0CA/TR7TR-ND | 0,06317 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,14630 € | 438,90 € |
| 6.000 | 0,13655 € | 819,30 € |
| Unit Price without VAT: | 0,14630 € |
|---|---|
| Unit Price with VAT: | 0,17410 € |



