
ATV06B5V0J-HF | |
|---|---|
DigiKey Part Number | ATV06B5V0J-HF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ATV06B5V0J-HF |
Description | TVS DIODE 5VWM 9.2VC DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9.2V Clamp 65.22A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | ATV06B5V0J-HF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | 6.4V | |
Voltage - Clamping (Max) @ Ipp | 9.2V | |
Current - Peak Pulse (10/1000µs) | 65.22A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,14157 € | 424,71 € |
| 6.000 | 0,12956 € | 777,36 € |
| 9.000 | 0,12343 € | 1.110,87 € |
| 15.000 | 0,11655 € | 1.748,25 € |
| 21.000 | 0,11248 € | 2.362,08 € |
| 30.000 | 0,10852 € | 3.255,60 € |
| 75.000 | 0,10639 € | 7.979,25 € |
| Unit Price without VAT: | 0,14157 € |
|---|---|
| Unit Price with VAT: | 0,16847 € |

