Similar
Similar

ATV06B480J-HF | |
|---|---|
DigiKey Part Number | ATV06B480J-HF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ATV06B480J-HF |
Description | TVS DIODE 48VWM 77.4VC DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 77.4V Clamp 7.75A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | ATV06B480J-HF Models |
Category | Power - Peak Pulse 600W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 48V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 53.3V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 77.4V | Base Product Number |
Current - Peak Pulse (10/1000µs) 7.75A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ48A/TR13 | YAGEO | 2.566 | 13-SMBJ48A/TR13CT-ND | 0,13000 € | Similar |
| SMBJ48A/TR7 | YAGEO | 0 | 13-SMBJ48A/TR7TR-ND | 0,06267 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,16219 € | 486,57 € |
| 6.000 | 0,14882 € | 892,92 € |
| 9.000 | 0,14200 € | 1.278,00 € |
| 15.000 | 0,13434 € | 2.015,10 € |
| 21.000 | 0,12980 € | 2.725,80 € |
| 30.000 | 0,12584 € | 3.775,20 € |
| Unit Price without VAT: | 0,16219 € |
|---|---|
| Unit Price with VAT: | 0,19301 € |


