
ATV06B450J-HF | |
|---|---|
DigiKey Part Number | ATV06B450J-HF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ATV06B450J-HF |
Description | TVS DIODE 45VWM 72.7VC DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 72.7V Clamp 8.25A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | ATV06B450J-HF Models |
Category | Power - Peak Pulse 600W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 45V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 50V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 72.7V | Base Product Number |
Current - Peak Pulse (10/1000µs) 8.25A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,16219 € | 486,57 € |
| 6.000 | 0,15503 € | 930,18 € |
| Unit Price without VAT: | 0,16219 € |
|---|---|
| Unit Price with VAT: | 0,19301 € |

