
ATV06B441J-HF | |
|---|---|
DigiKey Part Number | 641-2003-2-ND - Tape & Reel (TR) 641-2003-1-ND - Cut Tape (CT) 641-2003-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATV06B441J-HF |
Description | TVS DIODE 440VWM 713VC DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 713V Clamp 840mA Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | ATV06B441J-HF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 440V | |
Voltage - Breakdown (Min) | 492V | |
Voltage - Clamping (Max) @ Ipp | 713V | |
Current - Peak Pulse (10/1000µs) | 840mA | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,61400 € | 6,14 € |
| 100 | 0,42510 € | 42,51 € |
| 500 | 0,34446 € | 172,23 € |
| 1.000 | 0,30293 € | 302,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,26851 € | 805,53 € |
| 6.000 | 0,25216 € | 1.512,96 € |
| 9.000 | 0,23381 € | 2.104,29 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |

