TV06B201JB-HF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATV06B441J-HF

DigiKey Part Number
641-2003-2-ND - Tape & Reel (TR)
641-2003-1-ND - Cut Tape (CT)
641-2003-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ATV06B441J-HF
Description
TVS DIODE 440VWM 713VC DO214AA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
713V Clamp 840mA Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
EDA/CAD Models
ATV06B441J-HF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
440V
Voltage - Breakdown (Min)
492V
Voltage - Clamping (Max) @ Ipp
713V
Current - Peak Pulse (10/1000µs)
840mA
Power - Peak Pulse
600W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.320
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,71000 €0,71 €
100,61600 €6,16 €
1000,42670 €42,67 €
5000,34570 €172,85 €
1.0000,30402 €304,02 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,26947 €808,41 €
6.0000,25307 €1.518,42 €
9.0000,23466 €2.111,94 €
Manufacturers Standard Package
Unit Price without VAT:0,71000 €
Unit Price with VAT:0,84490 €