Direct
Direct
Similar
Similar
Similar

ATV06B330JB-HF | |
|---|---|
DigiKey Part Number | ATV06B330JB-HF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ATV06B330JB-HF |
Description | TVS DIODE 33VWM 53.3VC DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 53.3V Clamp 11.26A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | ATV06B330JB-HF Models |
Category | Power - Peak Pulse 600W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 33V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 36.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 53.3V | Base Product Number |
Current - Peak Pulse (10/1000µs) 11.26A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TV06B330JB-G | Comchip Technology | 0 | TV06B330JB-G-ND | 0,15559 € | Direct |
| TV06B330JB-HF | Comchip Technology | 0 | TV06B330JB-HF-ND | 0,15559 € | Direct |
| P6SMBJ33AS_R1_00001 | Panjit International Inc. | 691 | 3757-P6SMBJ33AS_R1_00001CT-ND | 0,32000 € | Similar |
| SMBJ33CA/TR13 | YAGEO | 3.107 | 13-SMBJ33CA/TR13CT-ND | 0,34000 € | Similar |
| SMBJ33CA/TR7 | YAGEO | 100 | 13-SMBJ33CA/TR7CT-ND | 0,34000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,17262 € | 517,86 € |
| 6.000 | 0,16689 € | 1.001,34 € |
| Unit Price without VAT: | 0,17262 € |
|---|---|
| Unit Price with VAT: | 0,20542 € |




