Direct
Direct
Similar
Similar

ATV06B240JB-HF | |
|---|---|
DigiKey Part Number | 641-1571-2-ND - Tape & Reel (TR) 641-1571-1-ND - Cut Tape (CT) 641-1571-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATV06B240JB-HF |
Description | TVS DIODE 24VWM 38.9VC DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 38.9V Clamp 15.42A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | ATV06B240JB-HF Models |
Category | Power - Peak Pulse 600W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 24V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 26.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 38.9V | Base Product Number |
Current - Peak Pulse (10/1000µs) 15.42A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TV06B240JB-G | Comchip Technology | 0 | 641-1250-2-ND | 0,15436 € | Direct |
| TV06B240JB-HF | Comchip Technology | 0 | TV06B240JB-HF-ND | 0,15436 € | Direct |
| SMBJ24CA/TR13 | YAGEO | 5.461 | 13-SMBJ24CA/TR13CT-ND | 0,34000 € | Similar |
| SMBJ24CA/TR7 | YAGEO | 0 | 13-SMBJ24CA/TR7TR-ND | 0,06267 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,41600 € | 4,16 € |
| 100 | 0,26750 € | 26,75 € |
| 500 | 0,20358 € | 101,79 € |
| 1.000 | 0,18296 € | 182,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,14513 € | 435,39 € |
| 6.000 | 0,13547 € | 812,82 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,79730 € |



