
ATV06B220J-HF | |
|---|---|
DigiKey Part Number | ATV06B220J-HF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ATV06B220J-HF |
Description | TVS DIODE 22VWM 35.5VC DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 35.5V Clamp 16.9A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | ATV06B220J-HF Models |
Category | Power - Peak Pulse 600W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 22V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 24.4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 35.5V | Base Product Number |
Current - Peak Pulse (10/1000µs) 16.9A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ22A | Taiwan Semiconductor Corporation | 12.484 | SMBJ22AFSCT-ND | 0,54000 € | Direct |
| SMBJ22A-E3/5B | Vishay General Semiconductor - Diodes Division | 0 | SMBJ22A-E3/5B-ND | 0,09805 € | Direct |
| SMBJ22AHE3/52 | Vishay General Semiconductor - Diodes Division | 0 | SMBJ22AHE3/52-ND | 0,00000 € | Direct |
| SMBJ22A/TR13 | YAGEO | 5.254 | 13-SMBJ22A/TR13CT-ND | 0,34000 € | Similar |
| SMBJ22A/TR7 | YAGEO | 0 | 13-SMBJ22A/TR7TR-ND | 0,06267 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,13981 € | 419,43 € |
| 6.000 | 0,12945 € | 776,70 € |
| Unit Price without VAT: | 0,13981 € |
|---|---|
| Unit Price with VAT: | 0,16637 € |




