Direct
Direct

ATV06B171JB-HF | |
|---|---|
DigiKey Part Number | ATV06B171JB-HF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ATV06B171JB-HF |
Description | TVS DIODE 170VWM 275VC DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 275V Clamp 2.18A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | ATV06B171JB-HF Models |
Category | Power - Peak Pulse 600W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 170V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 189V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 275V | Base Product Number |
Current - Peak Pulse (10/1000µs) 2.18A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TV06B171JB-G | Comchip Technology | 0 | TV06B171JB-G-ND | 0,15559 € | Direct |
| TV06B171JB-HF | Comchip Technology | 0 | TV06B171JB-HF-ND | 0,15559 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,17262 € | 517,86 € |
| 6.000 | 0,16689 € | 1.001,34 € |
| Unit Price without VAT: | 0,17262 € |
|---|---|
| Unit Price with VAT: | 0,20542 € |


