
ATV06B141J-HF | |
|---|---|
DigiKey Part Number | ATV06B141J-HF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ATV06B141J-HF |
Description | TVS DIODE 140VWM 226.8V DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 226.8V Clamp 2.65A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | ATV06B141J-HF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 140V | |
Voltage - Breakdown (Min) | 155V | |
Voltage - Clamping (Max) @ Ipp | 226.8V | |
Current - Peak Pulse (10/1000µs) | 2.65A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,16424 € | 492,72 € |
| 6.000 | 0,15069 € | 904,14 € |
| 9.000 | 0,14379 € | 1.294,11 € |
| 15.000 | 0,13603 € | 2.040,45 € |
| 21.000 | 0,13144 € | 2.760,24 € |
| 30.000 | 0,12742 € | 3.822,60 € |
| Unit Price without VAT: | 0,16424 € |
|---|---|
| Unit Price with VAT: | 0,19545 € |

