
ATV06B130J-HF | |
|---|---|
DigiKey Part Number | ATV06B130J-HF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ATV06B130J-HF |
Description | TVS DIODE 13VWM 21.5VC DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 21.5V Clamp 27.91A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | ATV06B130J-HF Models |
Category | Power - Peak Pulse 600W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 13V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 14.4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 21.5V | Base Product Number |
Current - Peak Pulse (10/1000µs) 27.91A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,13981 € | 419,43 € |
| 6.000 | 0,12795 € | 767,70 € |
| 9.000 | 0,12190 € | 1.097,10 € |
| 15.000 | 0,11510 € | 1.726,50 € |
| 21.000 | 0,11108 € | 2.332,68 € |
| 30.000 | 0,10717 € | 3.215,10 € |
| 75.000 | 0,10507 € | 7.880,25 € |
| Unit Price without VAT: | 0,13981 € |
|---|---|
| Unit Price with VAT: | 0,16637 € |

