


ATV04A850J-HF | |
|---|---|
DigiKey Part Number | ATV04A850J-HF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ATV04A850J-HF |
Description | TVS DIODE 85VWM 137VC DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 137V Clamp 2.92A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | ATV04A850J-HF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 85V | |
Voltage - Breakdown (Min) | 94.4V | |
Voltage - Clamping (Max) @ Ipp | 137V | |
Current - Peak Pulse (10/1000µs) | 2.92A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,09490 € | 474,50 € |
| 10.000 | 0,08682 € | 868,20 € |
| 15.000 | 0,08269 € | 1.240,35 € |
| 25.000 | 0,07806 € | 1.951,50 € |
| 35.000 | 0,07532 € | 2.636,20 € |
| 50.000 | 0,07266 € | 3.633,00 € |
| Unit Price without VAT: | 0,09490 € |
|---|---|
| Unit Price with VAT: | 0,11293 € |

