30.8V Clamp 13A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
30.8V Clamp 13A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
DO-214AC, SMA

ATV04A190JB-HF

DigiKey Part Number
ATV04A190JB-HF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ATV04A190JB-HF
Description
TVS DIODE 19VWM 30.8VC DO214AC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
30.8V Clamp 13A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
ATV04A190JB-HF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
400W
Mfr
Power Line Protection
No
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
19V
Package / Case
DO-214AC, SMA
Voltage - Breakdown (Min)
21.1V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
30.8V
Base Product Number
Current - Peak Pulse (10/1000µs)
13A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,09372 €468,60 €
10.0000,08638 €863,80 €
Manufacturers Standard Package
Unit Price without VAT:0,09372 €
Unit Price with VAT:0,11153 €