Direct



ATV04A181JB-HF | |
|---|---|
DigiKey Part Number | ATV04A181JB-HF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ATV04A181JB-HF |
Description | TVS DIODE 180VWM 291.6V DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 291.6V Clamp 1.37A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | ATV04A181JB-HF Models |
Category | Power - Peak Pulse 400W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 180V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 200V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 291.6V | Base Product Number |
Current - Peak Pulse (10/1000µs) 1.37A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TV04A181JB-G | Comchip Technology | 0 | TV04A181JB-G-ND | 0,09320 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,09372 € | 468,60 € |
| 10.000 | 0,08638 € | 863,80 € |
| Unit Price without VAT: | 0,09372 € |
|---|---|
| Unit Price with VAT: | 0,11153 € |


