259V Clamp 1.54A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
259V Clamp 1.54A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
DO-214AC, SMA

ATV04A161J-HF

DigiKey Part Number
ATV04A161J-HF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ATV04A161J-HF
Description
TVS DIODE 160VWM 259VC DO214AC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
259V Clamp 1.54A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
ATV04A161J-HF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
160V
Voltage - Breakdown (Min)
178V
Voltage - Clamping (Max) @ Ipp
259V
Current - Peak Pulse (10/1000µs)
1.54A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,09490 €474,50 €
10.0000,08682 €868,20 €
15.0000,08269 €1.240,35 €
25.0000,07806 €1.951,50 €
35.0000,07532 €2.636,20 €
50.0000,07266 €3.633,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09490 €
Unit Price with VAT:0,11293 €