


ATV04A141J-HF | |
|---|---|
DigiKey Part Number | ATV04A141J-HF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ATV04A141J-HF |
Description | TVS DIODE 140VWM 226.8V DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 226.8V Clamp 1.76A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | ATV04A141J-HF Models |
Category | Power - Peak Pulse 400W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 140V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 155V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 226.8V | Base Product Number |
Current - Peak Pulse (10/1000µs) 1.76A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,09372 € | 468,60 € |
| 10.000 | 0,08638 € | 863,80 € |
| Unit Price without VAT: | 0,09372 € |
|---|---|
| Unit Price with VAT: | 0,11153 € |

